
* Images are for reference only
047001.5DRSNP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 047001.5DRSNP
- JLCPCB Part #
- C3159778
- Package
- 1206
- Description
- -55℃~+125℃ 1.5A 125V 125V 50A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7815
10+
$0.7638
30+
$0.7525
100+
$0.7396
Related Products
Welcome back, may I help you?