
* Images are for reference only
0470002.DRSNP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0470002.DRSNP
- JLCPCB Part #
- C2760739
- Package
- 1206
- Description
- -55℃~+125℃ 2A 50A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$1.4663
10+
$1.4341
30+
$1.4132
100+
$1.3922
Related Products
Welcome back, may I help you?