
* Images are for reference only
0465001.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0465001.DR
- JLCPCB Part #
- C187587
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A 1A 250V Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.2001
10+
$1.0079
30+
$0.9013
100+
$0.7818
500+
$0.7285
1500+
$0.7042
Related Products
Welcome back, may I help you?