
* Images are for reference only
0464004.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0464004.DR
- JLCPCB Part #
- C371151
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A 250V 4A Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6111
10+
$0.4982
30+
$0.4434
100+
$0.3886
500+
$0.3547
1500+
$0.3386
Related Products
Welcome back, may I help you?