
* Images are for reference only
0455001.NR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0455001.NR
- JLCPCB Part #
- C19467092
- Package
- -
- Description
- -55℃~+125℃ 0.645 125V 1A 2.69mm 2.69mm 50A@125VAC、50A@125VDC 6.1mm Square Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0934
200+
$0.4367
500+
$0.4223
1000+
$0.4159
Welcome back, may I help you?