
* Images are for reference only
0446005.ZRP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0446005.ZRP
- JLCPCB Part #
- C3166139
- Package
- SMD,10.9x8.8mm
- Description
- -40℃~+125℃ 125V 50A、100A 5A SMD,10.9x8.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2870
1000+
$0.1111
2500+
$0.1072
4000+
$0.1053
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?