
* Images are for reference only
0443002.DRLC
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0443002.DRLC
- JLCPCB Part #
- C3156704
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 280V 2A 50A SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3568
200+
$0.1381
500+
$0.1333
1500+
$0.1309
Related Products
Welcome back, may I help you?