
* Images are for reference only
0441006.WRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0441006.WRA
- JLCPCB Part #
- C1972554
- Package
- 0603
- Description
- -55℃~+150℃ 0.502mm 0.85mm 1.54mm 32V 50A@32V 6A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$1.3769
10+
$1.1448
30+
$1.0174
100+
$0.8739
Related Products
Welcome back, may I help you?