
* Images are for reference only
044003.5WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 044003.5WR
- JLCPCB Part #
- C1972491
- Package
- 1206
- Description
- -55℃~+150℃ 3.5A 32V 32V 50A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2083
200+
$0.0806
500+
$0.0779
1000+
$0.0765
Related Products
Welcome back, may I help you?