
* Images are for reference only
0440001.WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0440001.WR
- JLCPCB Part #
- C2934573
- Package
- 1206
- Description
- -55℃~+150℃ 0.211 0.835mm 1.6mm 1A 3.2mm 50A 50V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 753
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$1.2323
10+
$1.0219
30+
$0.9062
100+
$0.7761
500+
$0.7182
1000+
$0.6909
Related Products
Welcome back, may I help you?