
* Images are for reference only
043802.5WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 043802.5WR
- JLCPCB Part #
- C206963
- Package
- 0603
- Description
- -55℃~+150℃ 12V 2.5A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1775
50+
$0.1409
150+
$0.1253
500+
$0.1057
3000+
$0.0970
6000+
$0.0917
Related Products
Welcome back, may I help you?