
* Images are for reference only
043801.5WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 043801.5WR
- JLCPCB Part #
- C126814
- Package
- 0603
- Description
- -55℃~+150℃ 0.0902 0.8mm 1.5A 1.6mm 32V 50A 63V Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0604
300+
$0.0541
3000+
$0.0496
6000+
$0.0459
9000+
$0.0439
Related Products
Welcome back, may I help you?