
* Images are for reference only
0438003.WRGT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0438003.WRGT
- JLCPCB Part #
- C221526
- Package
- 0603
- Description
- -55℃~+150℃ 0.439 0.8mm 1.6mm 12V 32V 3A 50A、50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 272
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0574
300+
$0.0502
3000+
$0.0448
6000+
$0.0405
9000+
$0.0384
Related Products
Welcome back, may I help you?