
* Images are for reference only
0438002.WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0438002.WR
- JLCPCB Part #
- C99545
- Package
- 0603
- Description
- -55℃~+150℃ 0.0017 0.8mm 1.6mm 12V 2A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3416
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3410
In-stock Item Pricing
Qty Unit Price
1+
$0.1643
50+
$0.1310
150+
$0.1166
500+
$0.0988
3000+
$0.0909
6000+
$0.0861
Related Products
Welcome back, may I help you?