
* Images are for reference only
043701.5WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 043701.5WR
- JLCPCB Part #
- C151112
- Package
- 1206
- Description
- -55℃~+150℃ 0.324 1.5A 1.6mm 3.2mm 50A 63V 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 642
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 633
In-stock Item Pricing
Qty Unit Price
1+
$0.1364
50+
$0.1135
150+
$0.1019
500+
$0.0933
3000+
$0.0864
6000+
$0.0830
Related Products
Welcome back, may I help you?