
* Images are for reference only
0437002.WRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0437002.WRA
- JLCPCB Part #
- C720199
- Package
- 1206
- Description
- -55℃~+150℃ 0.144 1.6mm 2A 3.2mm 50A 63V Ceramic Tube Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4756
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3900
In-stock Item Pricing
Qty Unit Price
1+
$0.1446
50+
$0.1157
150+
$0.1013
500+
$0.0905
3000+
$0.0818
6000+
$0.0775
Related Products
Welcome back, may I help you?