
* Images are for reference only
03540802ZXGY
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03540802ZXGY
- JLCPCB Part #
- C3206095
- Package
- Plugin
- Description
- 2 20A 32mm 6.35mm 600V Clip Cylindrical 插件 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$6.0638
10+
$5.2298
30+
$4.7346
100+
$4.2329
500+
$4.0022
1000+
$3.8990
Related Products
Welcome back, may I help you?