
* Images are for reference only
0332006.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0332006.MXP
- JLCPCB Part #
- C3165937
- Package
- -
- Description
- -55℃~+125℃ 100A 125V 250V 6A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2282
200+
$3.1853
500+
$3.0730
1000+
$3.0168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?