
* Images are for reference only
0318.125HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0318.125HXP
- JLCPCB Part #
- C3156625
- Package
- Plugin
- Description
- -55℃~+125℃ 125mA 250V 35A Glass Tube Fuse 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4227
200+
$0.1636
500+
$0.1578
1000+
$0.1551
Welcome back, may I help you?