
* Images are for reference only
0312.125MXCCP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312.125MXCCP
- JLCPCB Part #
- C3156857
- Package
- D6xL32mm
- Description
- -55℃~+125℃ 125mA 250V 31.75mm 35A@250V Glass Tube Fuse D6xL32mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3638
200+
$0.1409
500+
$0.1359
1000+
$0.1335
Related Products
Welcome back, may I help you?