
* Images are for reference only
0298200.ZXEH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0298200.ZXEH
- JLCPCB Part #
- C427657
- Package
- Bolt Mount
- Description
- -40℃~+125℃ 0.257mΩ 200A 204000 2kA@32V 32V 83mV Bolt-In Fuse 螺栓安装 Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$3.5430
10+
$3.0323
30+
$2.7287
100+
$2.4220
500+
$2.2807
1000+
$2.2164
Related Products
Welcome back, may I help you?