
* Images are for reference only
0298100.TXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0298100.TXN
- JLCPCB Part #
- C3662451
- Package
- -
- Description
- -40℃~+125℃ 100A 21500 2kA 32V 720mΩ - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2079
200+
$0.8545
500+
$0.8254
1000+
$0.8092
Welcome back, may I help you?