
* Images are for reference only
0294060.MXJ-C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0294060.MXJ-C
- JLCPCB Part #
- C412848
- Package
- -
- Description
- -40℃~+125℃ 32V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0893
10+
$1.0652
30+
$1.0492
100+
$1.0331
Related Products
Welcome back, may I help you?