
* Images are for reference only
0263003.MXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263003.MXL
- JLCPCB Part #
- C3163303
- Package
- Plugin,D3.9xL7.1mm
- Description
- -55℃~+125℃ 1.77 250V 250V 3.9mm 3A 50A 7.1mm Plugin,D3.9xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6549
10+
$1.6115
30+
$1.5842
100+
$1.5553
Related Products
Welcome back, may I help you?