
* Images are for reference only
0242.080UR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0242.080UR
- JLCPCB Part #
- C5159354
- Package
- 0242
- Description
- -40℃~+125℃ 0.000214 250V 3.02mm 4kA 8.4mm 80mA Surface Mount Fuse 0242 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5164
10+
$2.1272
30+
$1.8833
100+
$1.6346
500+
$1.5215
1000+
$1.4730
2000+
$1.4537
4000+
$1.4407
Related Products
Welcome back, may I help you?