
* Images are for reference only
023301.6MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 023301.6MXP
- JLCPCB Part #
- C3163805
- Package
- -
- Description
- -55℃~+125℃ 1.6A 10kA 125V Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1782
200+
$0.0690
500+
$0.0666
1000+
$0.0654
Welcome back, may I help you?