
* Images are for reference only
022502.5HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 022502.5HXP
- JLCPCB Part #
- C3163952
- Package
- D4.8xL14.9mm
- Description
- -55℃~+125℃ 100A、10kA 125V 14.9mm 2.5A 250V 4.8mm Glass Tube Fuse D4.8xL14.9mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
10+
$0.4897
30+
$0.4319
100+
$0.3757
500+
$0.3404
1000+
$0.3228
Related Products
Welcome back, may I help you?