
* Images are for reference only
0224003.DRT3P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0224003.DRT3P
- JLCPCB Part #
- C3166417
- Package
- Plugin
- Description
- -55℃~+125℃ 100A、10kA 125V 250V 3A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3017
200+
$0.1168
500+
$0.1126
1500+
$0.1107
Welcome back, may I help you?