
* Images are for reference only
0218.800MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.800MXP
- JLCPCB Part #
- C178880
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 20mm 250V 3.37 35A@250VAC 5.2mm 800mA Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.2100
50+
$0.1668
150+
$0.1482
1000+
$0.1251
2000+
$0.1148
5000+
$0.1086
Related Products
Welcome back, may I help you?