
* Images are for reference only
0217.500MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0217.500MXP
- JLCPCB Part #
- C142795
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 0.215 21.5mm 250V 35A@250VAC 5.5mm 500mA Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1433
50+
$0.1412
150+
$0.1397
500+
$0.1381
Related Products
Welcome back, may I help you?