
* Images are for reference only
021606.3MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021606.3MXP
- JLCPCB Part #
- C178856
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 20mm 250V 5.2mm 56.43 6.3A Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
50+
$0.1346
200+
$0.1216
400+
$0.1118
2000+
$0.1039
5000+
$0.0999
Related Products
Welcome back, may I help you?