
* Images are for reference only
0216.063MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.063MXEP
- JLCPCB Part #
- C3162242
- Package
- Plugin,D5.6xL21.5mm
- Description
- -55℃~+125℃ 0.00079 1.5kA 21.5mm 250V 250V 5.6mm 63mA Ceramic Tube Fuse Plugin,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8336
10+
$0.8159
30+
$0.8047
100+
$0.7918
Related Products
Welcome back, may I help you?