
* Images are for reference only
0209.375DRT1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0209.375DRT1P
- JLCPCB Part #
- C3160045
- Package
- Plugin
- Description
- -55℃~+125℃ 0.87 100A 350V 375mA Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1925
200+
$0.0746
500+
$0.0719
1500+
$0.0706