
* Images are for reference only
01550020ZXA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01550020ZXA
- JLCPCB Part #
- C3204545
- Package
- -
- Description
- 1 20A 32V 32mm 6.35mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.8270
10+
$7.6582
30+
$6.9470
100+
$6.3498
Related Products
Welcome back, may I help you?