
* Images are for reference only
LTW-010DCG-HP2
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-010DCG-HP2
- JLCPCB Part #
- C479610
- Package
- SMD,1x3.8mm
- Description
- -30℃~+85℃ 115° 120mW 2.7V~3V 2cd~3cd Side View Mount White SMD,1x3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1404
50+
$0.1134
150+
$0.0999
500+
$0.0898
2000+
$0.0818
4000+
$0.0778
Related Products
Welcome back, may I help you?