
* Images are for reference only
LTW-M140SXT57
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-M140SXT57
- JLCPCB Part #
- C5665732
- Package
- SMD,3x1.4mm
- Description
- -30℃~+85℃ 20mA 3.25V 5700K White Yellow Lens SMD,3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
200+
$0.0132
500+
$0.0127
1000+
$0.0125
Related Products
Welcome back, may I help you?