
* Images are for reference only
LTV-816S-TP-D-CU
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTV-816S-TP-D-CU
- JLCPCB Part #
- C133130
- Package
- SMD-4P
- Description
- -50℃~+110℃ 1 1.2V 100mV@20mA,1mA 200mW 3us 4us 50% 50mA 50mA 5kV 600% 6V 80V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2904
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2840
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
100+
$0.0593
300+
$0.0519
2000+
$0.0465
4000+
$0.0421
10000+
$0.0399
Related Products
Welcome back, may I help you?