This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-T670GKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-T670GKT
JLCPCB Part #
C20518651
Package
-
Description
-55℃~+100℃ 120° 2.1V 5.6mcd~20mcd 565nm 569nm Emerald Green Water Clear - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0701
200+ $0.4274
500+ $0.4130
1000+ $0.4065
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons