This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-S326TBKFKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S326TBKFKT
JLCPCB Part #
C5337106
Package
SMD,3x2mm
Description
130° 20mA 2V、3.4V 45mcd、90mcd 468nm、611nm 470nm、605nm Common Anode Orange, Blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0806
200+ $0.0312
500+ $0.0301
1000+ $0.0296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons