
* Images are for reference only
LTST-C21KSKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C21KSKT
- JLCPCB Part #
- C284940
- Package
- 1206
- Description
- -30℃~+85℃ 20mA 239mcd 2V 587nm 588nm 70° 75mW Discrete Diode Reverse Mount Water Clear Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0713
150+
$0.0628
500+
$0.0566
3000+
$0.0514
6000+
$0.0489
Related Products
Welcome back, may I help you?