
* Images are for reference only
LTST-C195GYKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C195GYKT
- JLCPCB Part #
- C19449266
- Package
- SMD-4P,1.6x1.5mm
- Description
- -55℃~+85℃ 130° 2.1V、2.1V 4.5mcd、10mcd 565nm、585nm 569nm、588nm Water Clear Yellow, Green SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2909
200+
$0.5154
500+
$0.4978
1000+
$0.4897
Related Products
Welcome back, may I help you?