This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-B680QSKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-B680QSKT
JLCPCB Part #
C6085127
Package
SMD3528
Description
-40℃~+100℃ 120° 2.1V 20mA 590nm 591nm 785mcd Water Clear Yellow SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2316
200+ $0.0925
500+ $0.0893
1000+ $0.0879

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons