This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-020TBKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-020TBKT
JLCPCB Part #
C6218838
Package
SMD,3.8x1.2mm
Description
-40℃~+85℃ 110° 20mA 3.3V 468nm 470nm 90mcd~224mcd Blue Water Clear SMD,3.8x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 149

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0603
200+ $0.0241
500+ $0.0233
1000+ $0.0228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons