This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

LTPL-A138DWAHS-GL2

Extended
Manufacturer
Lite-On
MFR.Part #
LTPL-A138DWAHS-GL2
JLCPCB Part #
C7435536
Package
SMD,1.4x1.4mm
Description
-40℃~+85℃ 117° 3.3V 3703K~4258K White 橙色透镜,白色透镜 SMD,1.4x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2608
50+ $0.2024
150+ $0.1773
500+ $0.1460
2500+ $0.1321
6000+ $0.1237
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons