
* Images are for reference only
LTL-523-11
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-523-11
- JLCPCB Part #
- C913092
- Package
- Plugin
- Description
- -55℃~+100℃ 100mW 19mcd~60mcd 2V~2.6V 4.8mm Round Lens 60° 623nm 635nm Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 363
In-stock Item Pricing
Qty Unit Price
1+
$0.5086
10+
$0.4021
30+
$0.3553
100+
$0.2988
500+
$0.2729
1000+
$0.2568
Welcome back, may I help you?