
* Images are for reference only
LTL2V3TBS3KS
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2V3TBS3KS
- JLCPCB Part #
- C5753361
- Package
- Plugin,D=4.8mm
- Description
- -30℃~+85℃ 20mA 3.2V 3.7cd 30° 470nm 472nm Blue Water Clear Plugin,D=4.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
200+
$0.0381
500+
$0.0368
1000+
$0.0362
Related Products
Welcome back, may I help you?