This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTL2V3EU3KS

Extended
Manufacturer
Lite-On
MFR.Part #
LTL2V3EU3KS
JLCPCB Part #
C6291026
Package
Plugin,D=4.8mm
Description
-40℃~+100℃ 2.1V 20mA 30° 4.2cd 625nm 626nm Red Water Clear Plugin,D=4.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2669
200+ $0.1065
500+ $0.1030
1000+ $0.1012

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons