
* Images are for reference only
LTL2H3HRKL13
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2H3HRKL13
- JLCPCB Part #
- C5753357
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 12cd 15° 2.2V 20mA 5mm round lamp head 625nm 639nm Red Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4011
200+
$0.1601
500+
$0.1547
1000+
$0.1522
Related Products
Welcome back, may I help you?