
* Images are for reference only
561KD10
Extended
- Manufacturer
- Liown
- MFR.Part #
- 561KD10
- JLCPCB Part #
- C3019483
- Package
- Plugin
- Description
- 180pF@1kHz 2.5kA 350V 400mW 460V 560V 70J 925V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 297
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
100+
$0.0302
500+
$0.0283
1000+
$0.0278
Related Products
Welcome back, may I help you?