
* Images are for reference only
561KD07
Extended
- Manufacturer
- Liown
- MFR.Part #
- 561KD07
- JLCPCB Part #
- C3019481
- Package
- Plugin,P=5mm
- Description
- 1.2kA 250mW 350V 35J 460V 560V 5mm 90pF@1kHz 925V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
1000+
$0.0241
2000+
$0.0216
10000+
$0.0193
20000+
$0.0180
Related Products
Welcome back, may I help you?